50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF40TC-50DP-0.4V(51)

DigiKey Part Number
26-DF40TC-50DP-0.4V(51)TR-ND - Tape & Reel (TR)
26-DF40TC-50DP-0.4V(51)CT-ND - Cut Tape (CT)
26-DF40TC-50DP-0.4V(51)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF40TC-50DP-0.4V(51)
Description
BOARD TO FPC CONN, PLUG, 50POS,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Pick and Place, Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
1.97µin (0.050µm)
Connector Type
Header, Outer Shroud Contacts
Height Above Board
0.045" (1.14mm)
Number of Positions
50
Base Product Number
Pitch
0.016" (0.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.847
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.4.82663kr.24,133.15
10.000kr.4.59645kr.45,964.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.42000kr.7.42
10kr.6.32100kr.63.21
25kr.5.92400kr.148.10
50kr.5.64000kr.282.00
100kr.5.37000kr.537.00
250kr.5.03344kr.1,258.36
500kr.4.79304kr.2,396.52
1.000kr.4.56423kr.4,564.23
2.500kr.4.27848kr.10,696.20
Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.61000kr.7.61
10kr.6.43500kr.64.35
25kr.6.17000kr.154.25
50kr.6.03820kr.301.91
100kr.5.77570kr.577.57
250kr.5.25080kr.1,312.70
500kr.4.72570kr.2,362.85
1.000kr.4.20063kr.4,200.63
2.500kr.3.80682kr.9,517.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.7.42000
Unit Price with VAT:kr.9.27500