
DF40TC-30DS-0.4V(58) | |
---|---|
DigiKey Part Number | 26-DF40TC-30DS-0.4V(58)TR-ND - Tape & Reel (TR) 26-DF40TC-30DS-0.4V(58)CT-ND - Cut Tape (CT) 26-DF40TC-30DS-0.4V(58)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40TC-30DS-0.4V(58) |
Description | CONN 0.4MM RCPT SMD 30POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.057" (1.45mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.4.06131 | kr.4,061.31 |
2.000 | kr.3.86746 | kr.7,734.92 |
3.000 | kr.3.75838 | kr.11,275.14 |
5.000 | kr.3.62542 | kr.18,127.10 |
7.000 | kr.3.54042 | kr.24,782.94 |
10.000 | kr.3.45251 | kr.34,525.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.14000 | kr.6.14 |
10 | kr.4.99200 | kr.49.92 |
25 | kr.4.59760 | kr.114.94 |
50 | kr.4.32380 | kr.216.19 |
100 | kr.4.06590 | kr.406.59 |
250 | kr.3.74808 | kr.937.02 |
500 | kr.3.52474 | kr.1,762.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.72000 | kr.6.72 |
10 | kr.5.70200 | kr.57.02 |
25 | kr.5.46800 | kr.136.70 |
50 | kr.5.35160 | kr.267.58 |
100 | kr.5.11940 | kr.511.94 |
250 | kr.4.65408 | kr.1,163.52 |
500 | kr.4.18868 | kr.2,094.34 |
Unit Price without VAT: | kr.6.14000 |
---|---|
Unit Price with VAT: | kr.7.67500 |