
DF40TC(3.0)-40DS-0.4V(58) | |
---|---|
DigiKey Part Number | 26-DF40TC(3.0)-40DS-0.4V(58)TR-ND - Tape & Reel (TR) 26-DF40TC(3.0)-40DS-0.4V(58)CT-ND - Cut Tape (CT) 26-DF40TC(3.0)-40DS-0.4V(58)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40TC(3.0)-40DS-0.4V(58) |
Description | CONN 0.4MM RCPT SMD 40POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.114" (2.90mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.6.90982 | kr.6,909.82 |
2.000 | kr.6.58016 | kr.13,160.32 |
3.000 | kr.6.39469 | kr.19,184.07 |
5.000 | kr.6.16849 | kr.30,842.45 |
7.000 | kr.6.02394 | kr.42,167.58 |
10.000 | kr.5.87440 | kr.58,744.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.11.26000 | kr.11.26 |
10 | kr.9.16500 | kr.91.65 |
25 | kr.8.44560 | kr.211.14 |
50 | kr.7.94120 | kr.397.06 |
100 | kr.7.46750 | kr.746.75 |
250 | kr.6.88460 | kr.1,721.15 |
500 | kr.6.47424 | kr.3,237.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.12.22000 | kr.12.22 |
10 | kr.10.63000 | kr.106.30 |
25 | kr.10.18120 | kr.254.53 |
50 | kr.9.95460 | kr.497.73 |
100 | kr.9.50210 | kr.950.21 |
250 | kr.8.59700 | kr.2,149.25 |
500 | kr.7.91834 | kr.3,959.17 |
Unit Price without VAT: | kr.11.26000 |
---|---|
Unit Price with VAT: | kr.14.07500 |