
DF40TC(2.5)-50DS-0.4V(51) | |
---|---|
DigiKey Part Number | 26-DF40TC(2.5)-50DS-0.4V(51)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF40TC(2.5)-50DS-0.4V(51) |
Description | CONN 0.4MM RCPT SMD 50POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 2.5mm | |
Height Above Board | 0.094" (2.40mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.5.12252 | kr.15,367.56 |
Unit Price without VAT: | kr.5.12252 |
---|---|
Unit Price with VAT: | kr.6.40315 |