
DF40TB-10DS-0.4V(58) | |
|---|---|
DigiKey Part Number | 26-DF40TB-10DS-0.4V(58)TR-ND - Tape & Reel (TR) 26-DF40TB-10DS-0.4V(58)CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF40TB-10DS-0.4V(58) |
Description | CONN 0.4MM RCPT SMD 10POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Pick and Place, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.97µin (0.050µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 1.5mm |
Number of Positions 10 | Height Above Board 0.057" (1.45mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.89100 | kr.28.91 |
| 25 | kr.2.66280 | kr.66.57 |
| 50 | kr.2.50300 | kr.125.15 |
| 100 | kr.2.35340 | kr.235.34 |
| 250 | kr.2.16928 | kr.542.32 |
| 500 | kr.2.03996 | kr.1,019.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.56897 | kr.2,568.97 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |


