
DF40JC-50DS-0.4V(53) | |
|---|---|
DigiKey Part Number | DF40JC-50DS-0.4V(53)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF40JC-50DS-0.4V(53) |
Description | CONN RCPT 50POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40JC-50DS-0.4V(53) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Contact Finish Thickness 2.00µin (0.051µm) |
Part Status Active | Mated Stacking Heights 2mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.057" (1.45mm) |
Number of Positions 50 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.27.72860 | kr.5,545.72 |
| Unit Price without VAT: | kr.27.72860 |
|---|---|
| Unit Price with VAT: | kr.34.66075 |



