100 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF40HC(3.0)-100DS-0.4V(51)

DigiKey Part Number
26-DF40HC(3.0)-100DS-0.4V(51)TR-ND - Tape & Reel (TR)
26-DF40HC(3.0)-100DS-0.4V(51)CT-ND - Cut Tape (CT)
26-DF40HC(3.0)-100DS-0.4V(51)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF40HC(3.0)-100DS-0.4V(51)
Description
CONN RCPT 100POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF40HC(3.0)-100DS-0.4V(51) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.016" (0.40mm)
Manufacturer
Hirose Electric Co Ltd
Number of Rows
2
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Mated Stacking Heights
3mm
Connector Type
Receptacle, Center Strip Contacts
Height Above Board
0.114" (2.90mm)
Number of Positions
100
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.016
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.82000kr.17.82
10kr.15.13400kr.151.34
25kr.14.18640kr.354.66
50kr.13.50920kr.675.46
100kr.12.86320kr.1,286.32
250kr.12.05768kr.3,014.42
500kr.11.48212kr.5,741.06
1.000kr.11.34923kr.11,349.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.11.28564kr.33,856.92
Manufacturers Standard Package
Unit Price without VAT:kr.17.82000
Unit Price with VAT:kr.22.27500