DF40HC(2.5)-50DS-0.4V(52) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 10.443
Unit Price: kr.8.18000
Datasheet
Image for DF40HC(2.5)-50DS-0.4V(52) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF40HC(2.5)-50DS-0.4V(52)

DigiKey Part Number
DF40HC(2.5)-50DS-0.4V(52)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DF40HC(2.5)-50DS-0.4V(52)
Description
CONN HDR 50POS DUAL 0.4MM SMD
Customer Reference
Detailed Description
50 Position Connector Receptacle, Center Strip Contacts
EDA/CAD Models
DF40HC(2.5)-50DS-0.4V(52) Models
Product Attributes
Filter Similar Products
Category
Connector Type
Receptacle, Center Strip Contacts
Manufacturer
Hirose Electric Co Ltd
Number of Positions
50
Series
Mated Stacking Heights
2.5mm
Packaging
Tape & Reel (TR)
Base Product Number
Part Status
Obsolete
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DF40HC(2.5)-50DS-0.4V(51)Hirose Electric Co Ltd10.443H11910CT-NDkr.8.18000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable