Similar
Similar
Similar

DF40GT(1.5)-10DS-0.4V(51) | |
|---|---|
DigiKey Part Number | 26-DF40GT(1.5)-10DS-0.4V(51)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF40GT(1.5)-10DS-0.4V(51) |
Description | INTERCONNECT RECTANGULAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.016" (0.40mm) |
Manufacturer Hirose Electric Co Ltd | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Features Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 1.5mm |
Number of Positions 10 | Height Above Board 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF40B-10DS-0.4V(51) | Hirose Electric Co Ltd | 10.798 | 26-DF40B-10DS-0.4V(51)CT-ND | kr.2.92000 | Similar |
| DF40B-10DS-0.4V(58) | Hirose Electric Co Ltd | 654 | H124595CT-ND | kr.3.55000 | Similar |
| DF40TB-10DS-0.4V(51) | Hirose Electric Co Ltd | 4.792 | 26-DF40TB-10DS-0.4V(51)CT-ND | kr.2.54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.4.68653 | kr.23,432.65 |
| Unit Price without VAT: | kr.4.68653 |
|---|---|
| Unit Price with VAT: | kr.5.85816 |



_tmb.jpg)

