
DF40C-90DP-0.4V(51) | |
|---|---|
DigiKey Part Number | H11878TR-ND - Tape & Reel (TR) H11878CT-ND - Cut Tape (CT) H11878DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40C-90DP-0.4V(51) |
Description | CONN PLUG 90POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 90 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40C-90DP-0.4V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 90 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm | |
Height Above Board | 0.045" (1.14mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.70000 | kr.12.70 |
| 10 | kr.10.78200 | kr.107.82 |
| 25 | kr.10.10440 | kr.252.61 |
| 50 | kr.9.62160 | kr.481.08 |
| 100 | kr.9.16150 | kr.916.15 |
| 250 | kr.8.58788 | kr.2,146.97 |
| 500 | kr.8.17770 | kr.4,088.85 |
| 1.000 | kr.7.83238 | kr.7,832.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.6.95203 | kr.34,760.15 |
| Unit Price without VAT: | kr.12.70000 |
|---|---|
| Unit Price with VAT: | kr.15.87500 |














