
DF40C-50DP-0.4V(58) | |
|---|---|
DigiKey Part Number | 26-DF40C-50DP-0.4V(58)TR-ND - Tape & Reel (TR) 26-DF40C-50DP-0.4V(58)CT-ND - Cut Tape (CT) 26-DF40C-50DP-0.4V(58)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40C-50DP-0.4V(58) |
Description | CONN PLUG 50POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40C-50DP-0.4V(58) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.045" (1.14mm) |
Number of Positions 50 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF40C-50DP-0.4V(51) | Hirose Electric Co Ltd | 30.878 | H11626CT-ND | kr.0.98000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.07000 | kr.9.07 |
| 10 | kr.7.71600 | kr.77.16 |
| 25 | kr.7.23280 | kr.180.82 |
| 50 | kr.6.88780 | kr.344.39 |
| 100 | kr.6.55870 | kr.655.87 |
| 250 | kr.6.14752 | kr.1,536.88 |
| 500 | kr.5.85384 | kr.2,926.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.24053 | kr.6,240.53 |
| 2.000 | kr.5.94271 | kr.11,885.42 |
| 3.000 | kr.5.77521 | kr.17,325.63 |
| 5.000 | kr.5.57093 | kr.27,854.65 |
| 7.000 | kr.5.44034 | kr.38,082.38 |
| 10.000 | kr.5.30533 | kr.53,053.30 |
| Unit Price without VAT: | kr.9.07000 |
|---|---|
| Unit Price with VAT: | kr.11.33750 |


