34 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF40C-34DP-0.4V(58)

DigiKey Part Number
H124953TR-ND - Tape & Reel (TR)
H124953CT-ND - Cut Tape (CT)
H124953DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF40C-34DP-0.4V(58)
Description
CONN PLUG 34POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
34 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF40C-34DP-0.4V(58) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Mated Stacking Heights
1.5mm
Connector Type
Plug, Outer Shroud Contacts
Height Above Board
0.045" (1.14mm)
Number of Positions
34
Base Product Number
Pitch
0.016" (0.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.236
Stock Options
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.21991kr.5,219.91
2.000kr.4.97082kr.9,941.64
3.000kr.4.83070kr.14,492.10
5.000kr.4.65979kr.23,298.95
7.000kr.4.55056kr.31,853.92
10.000kr.4.43758kr.44,375.80
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.61000kr.7.61
10kr.6.44800kr.64.48
25kr.6.04320kr.151.08
50kr.5.75420kr.287.71
100kr.5.47900kr.547.90
250kr.5.13564kr.1,283.91
500kr.4.89030kr.2,445.15
Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.56000kr.8.56
10kr.7.21500kr.72.15
25kr.6.92320kr.173.08
50kr.6.77500kr.338.75
100kr.6.48010kr.648.01
250kr.5.89112kr.1,472.78
500kr.5.30202kr.2,651.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.7.61000
Unit Price with VAT:kr.9.51250