
DF40C-34DP-0.4V(51) | |
|---|---|
DigiKey Part Number | 26-DF40C-34DP-0.4V(51)TR-ND - Tape & Reel (TR) 26-DF40C-34DP-0.4V(51)CT-ND - Cut Tape (CT) 26-DF40C-34DP-0.4V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40C-34DP-0.4V(51) |
Description | CONN HDR 34POS DUAL 0.4MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 34 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40C-34DP-0.4V(51) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.97µin (0.050µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 1.5mm |
Number of Positions 34 | Height Above Board 0.045" (1.14mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF40C-34DP-0.4V(58) | Hirose Electric Co Ltd | 1.236 | H124953CT-ND | kr.7.61000 | Similar |
| 0559093474 | Molex | 4.373 | WM8770CT-ND | kr.18.07000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.14000 | kr.5.14 |
| 10 | kr.4.36200 | kr.43.62 |
| 25 | kr.4.08800 | kr.102.20 |
| 50 | kr.3.89280 | kr.194.64 |
| 100 | kr.3.70700 | kr.370.70 |
| 250 | kr.3.47432 | kr.868.58 |
| 500 | kr.3.30834 | kr.1,654.17 |
| 1.000 | kr.3.15035 | kr.3,150.35 |
| 2.500 | kr.2.95312 | kr.7,382.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.38884 | kr.16,944.20 |
| 10.000 | kr.3.22720 | kr.32,272.00 |
| 15.000 | kr.3.13629 | kr.47,044.35 |
| Unit Price without VAT: | kr.5.14000 |
|---|---|
| Unit Price with VAT: | kr.6.42500 |



