



DF40C-24DS-0.4V(51) | |
|---|---|
DigiKey Part Number | H11621TR-ND - Tape & Reel (TR) H11621CT-ND - Cut Tape (CT) H11621DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40C-24DS-0.4V(51) |
Description | CONN RCPT 24POS SMD GOLD |
Customer Reference | |
Detailed Description | 24 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40C-24DS-0.4V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 24 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.057" (1.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.13000 | kr.4.13 |
| 10 | kr.3.48300 | kr.34.83 |
| 25 | kr.3.26360 | kr.81.59 |
| 50 | kr.3.10640 | kr.155.32 |
| 100 | kr.2.95800 | kr.295.80 |
| 250 | kr.2.77248 | kr.693.12 |
| 500 | kr.2.63986 | kr.1,319.93 |
| 1.000 | kr.2.51382 | kr.2,513.82 |
| 2.500 | kr.2.35636 | kr.5,890.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.42169 | kr.12,108.45 |
| 10.000 | kr.2.30617 | kr.23,061.70 |
| 15.000 | kr.2.24118 | kr.33,617.70 |
| 25.000 | kr.2.16193 | kr.54,048.25 |
| Unit Price without VAT: | kr.4.13000 |
|---|---|
| Unit Price with VAT: | kr.5.16250 |



_tmb.jpg)









