
DF40C-20DS-0.4V(51) | |
---|---|
DigiKey Part Number | H11619TR-ND - Tape & Reel (TR) H11619CT-ND - Cut Tape (CT) H11619DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40C-20DS-0.4V(51) |
Description | CONN RCPT 20POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40C-20DS-0.4V(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.057" (1.45mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.71000 | kr.3.71 |
10 | kr.3.18100 | kr.31.81 |
25 | kr.2.98000 | kr.74.50 |
50 | kr.2.83640 | kr.141.82 |
100 | kr.2.70080 | kr.270.08 |
250 | kr.2.53132 | kr.632.83 |
500 | kr.2.41036 | kr.1,205.18 |
1.000 | kr.2.29523 | kr.2,295.23 |
2.500 | kr.2.15150 | kr.5,378.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.2.19818 | kr.10,990.90 |
10.000 | kr.2.09333 | kr.20,933.30 |
15.000 | kr.2.03432 | kr.30,514.80 |
25.000 | kr.1.96238 | kr.49,059.50 |
Unit Price without VAT: | kr.3.71000 |
---|---|
Unit Price with VAT: | kr.4.63750 |