
| DF40C(2.0)-80DS-0.4V(51) | |
|---|---|
| DigiKey Part Number | H11773TR-ND - Tape & Reel (TR) H11773CT-ND - Cut Tape (CT) H11773DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | DF40C(2.0)-80DS-0.4V(51) | 
| Description | CONN RCPT 80POS SMD GOLD | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold | 
| Datasheet | Datasheet | 
| EDA/CAD Models | DF40C(2.0)-80DS-0.4V(51) Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Hirose Electric Co Ltd | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Connector Type | Receptacle, Center Strip Contacts | |
| Number of Positions | 80 | |
| Pitch | 0.016" (0.40mm) | |
| Number of Rows | 2 | |
| Mounting Type | Surface Mount | |
| Features | - | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 2.00µin (0.051µm) | |
| Mated Stacking Heights | 2mm | |
| Height Above Board | 0.077" (1.95mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.11.52000 | kr.11.52 | 
| 10 | kr.9.80500 | kr.98.05 | 
| 25 | kr.9.18800 | kr.229.70 | 
| 50 | kr.8.74880 | kr.437.44 | 
| 100 | kr.8.33090 | kr.833.09 | 
| 250 | kr.7.80852 | kr.1,952.13 | 
| 500 | kr.7.43578 | kr.3,717.89 | 
| 1.000 | kr.7.08090 | kr.7,080.90 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.6.88962 | kr.27,558.48 | 
| 8.000 | kr.6.56110 | kr.52,488.80 | 
| Unit Price without VAT: | kr.11.52000 | 
|---|---|
| Unit Price with VAT: | kr.14.40000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                





 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark