
DF3EA-5P-2V(21) | |
---|---|
DigiKey Part Number | H125465TR-ND - Tape & Reel (TR) H125465CT-ND - Cut Tape (CT) H125465DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF3EA-5P-2V(21) |
Description | CONN HEADER SMD 5POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 5 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF3EA-5P-2V(21) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.232" (5.90mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | 7.5mm, 7.7mm, 8.4mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.22000 | kr.4.22 |
10 | kr.3.59000 | kr.35.90 |
100 | kr.3.05150 | kr.305.15 |
500 | kr.2.72332 | kr.1,361.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.2.80390 | kr.2,803.90 |
2.000 | kr.2.67005 | kr.5,340.10 |
3.000 | kr.2.59475 | kr.7,784.25 |
5.000 | kr.2.50291 | kr.12,514.55 |
7.000 | kr.2.44422 | kr.17,109.54 |
10.000 | kr.2.38351 | kr.23,835.10 |
25.000 | kr.2.23444 | kr.55,861.00 |
Unit Price without VAT: | kr.4.22000 |
---|---|
Unit Price with VAT: | kr.5.27500 |