
DF3EA-12P-2V(51) | |
|---|---|
DigiKey Part Number | H125432TR-ND - Tape & Reel (TR) H125432CT-ND - Cut Tape (CT) H125432DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF3EA-12P-2V(51) |
Description | CONN HEADER SMD 12POS 2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF3EA-12P-2V(51) Models |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.232" (5.90mm) |
Series | Contact Shape Circular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Beige |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Mated Stacking Heights 7.5mm, 7.7mm, 8.4mm |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.26000 | kr.9.26 |
| 10 | kr.7.84300 | kr.78.43 |
| 100 | kr.6.66520 | kr.666.52 |
| 500 | kr.5.94946 | kr.2,974.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.51600 | kr.6,516.00 |
| 2.000 | kr.6.20512 | kr.12,410.24 |
| 3.000 | kr.6.03023 | kr.18,090.69 |
| 5.000 | kr.5.81691 | kr.29,084.55 |
| 7.000 | kr.5.68059 | kr.39,764.13 |
| 10.000 | kr.5.53958 | kr.55,395.80 |
| Unit Price without VAT: | kr.9.26000 |
|---|---|
| Unit Price with VAT: | kr.11.57500 |

