
DF3E-4P-2V(21) | |
|---|---|
DigiKey Part Number | H125416TR-ND - Tape & Reel (TR) H125416CT-ND - Cut Tape (CT) H125416DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF3E-4P-2V(21) |
Description | CONN HEADER SMD 4POS 2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF3E-4P-2V(21) Models |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.232" (5.90mm) |
Series | Contact Shape Circular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Board Guide, Solder Retention |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Beige |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.11535 | kr.3,115.35 |
| 2.000 | kr.2.96662 | kr.5,933.24 |
| 3.000 | kr.2.88292 | kr.8,648.76 |
| 5.000 | kr.2.78090 | kr.13,904.50 |
| 7.000 | kr.2.71570 | kr.19,009.90 |
| 10.000 | kr.2.64826 | kr.26,482.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.3.55700 | kr.35.57 |
| 100 | kr.3.02290 | kr.302.29 |
| 500 | kr.2.69780 | kr.1,348.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.3.15100 | kr.31.51 |
| 100 | kr.2.56770 | kr.256.77 |
| 500 | kr.2.22572 | kr.1,112.86 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |



