
DF37NC-60DS-0.4V(51) | |
|---|---|
DigiKey Part Number | 26-DF37NC-60DS-0.4V(51)TR-ND - Tape & Reel (TR) 26-DF37NC-60DS-0.4V(51)CT-ND - Cut Tape (CT) 26-DF37NC-60DS-0.4V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF37NC-60DS-0.4V(51) |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF37NC-60DS-0.4V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 0.98mm | |
Height Above Board | 0.038" (0.97mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.5.72572 | kr.45,805.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.82000 | kr.10.82 |
| 10 | kr.8.80000 | kr.88.00 |
| 25 | kr.8.11520 | kr.202.88 |
| 50 | kr.7.63000 | kr.381.50 |
| 100 | kr.7.17440 | kr.717.44 |
| 250 | kr.6.61428 | kr.1,653.57 |
| 500 | kr.6.22004 | kr.3,110.02 |
| 1.000 | kr.5.84941 | kr.5,849.41 |
| 2.500 | kr.5.39336 | kr.13,483.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.71000 | kr.11.71 |
| 10 | kr.10.17600 | kr.101.76 |
| 25 | kr.9.74320 | kr.243.58 |
| 50 | kr.9.52840 | kr.476.42 |
| 100 | kr.9.09500 | kr.909.50 |
| 250 | kr.8.22860 | kr.2,057.15 |
| 500 | kr.7.57900 | kr.3,789.50 |
| 1.000 | kr.6.49632 | kr.6,496.32 |
| 2.500 | kr.6.06323 | kr.15,158.07 |
| Unit Price without VAT: | kr.10.82000 |
|---|---|
| Unit Price with VAT: | kr.13.52500 |



