
DF37NC-34DS-0.4V(53) | |
|---|---|
DigiKey Part Number | H124697TR-ND - Tape & Reel (TR) H124697CT-ND - Cut Tape (CT) H124697DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF37NC-34DS-0.4V(53) |
Description | CONN RCPT 34POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 34 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF37NC-34DS-0.4V(53) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 34 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 0.98mm | |
Height Above Board | 0.038" (0.97mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.23000 | kr.7.23 |
| 10 | kr.6.11800 | kr.61.18 |
| 25 | kr.5.73680 | kr.143.42 |
| 50 | kr.5.46180 | kr.273.09 |
| 100 | kr.5.20000 | kr.520.00 |
| 250 | kr.4.87424 | kr.1,218.56 |
| 500 | kr.4.64140 | kr.2,320.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.74202 | kr.4,742.02 |
| 2.000 | kr.4.51568 | kr.9,031.36 |
| 3.000 | kr.4.38839 | kr.13,165.17 |
| 5.000 | kr.4.23313 | kr.21,165.65 |
| 7.000 | kr.4.13389 | kr.28,937.23 |
| 10.000 | kr.4.03126 | kr.40,312.60 |
| Unit Price without VAT: | kr.7.23000 |
|---|---|
| Unit Price with VAT: | kr.9.03750 |



