Parametric Equivalent

DF37NC(1.5)-60DS-0.4V(51) | |
|---|---|
DigiKey Part Number | DF37NC(1.5)-60DS-0.4V(51)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF37NC(1.5)-60DS-0.4V(51) |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF37NC(1.5)-60DS-0.4V(51) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Contact Finish Thickness 2.00µin (0.051µm) |
Part Status Active | Mated Stacking Heights 1.5mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.059" (1.50mm) |
Number of Positions 60 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF37NC(1.5)-60DS-0.4V(60) | Hirose Electric Co Ltd | 0 | DF37NC(1.5)-60DS-0.4V(60)-ND | kr.3.22199 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.32238 | kr.16,611.90 |
| Unit Price without VAT: | kr.3.32238 |
|---|---|
| Unit Price with VAT: | kr.4.15298 |



