
DF37NC(1.5)-24DS-0.4V(53) | |
|---|---|
DigiKey Part Number | H124949TR-ND - Tape & Reel (TR) H124949CT-ND - Cut Tape (CT) H124949DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF37NC(1.5)-24DS-0.4V(53) |
Description | CONN RCPT 24POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF37NC(1.5)-24DS-0.4V(53) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 24 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.059" (1.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.79021 | kr.2,790.21 |
| 2.000 | kr.2.65696 | kr.5,313.92 |
| 3.000 | kr.2.58204 | kr.7,746.12 |
| 5.000 | kr.2.49066 | kr.12,453.30 |
| 7.000 | kr.2.43226 | kr.17,025.82 |
| 10.000 | kr.2.37185 | kr.23,718.50 |
| 25.000 | kr.2.22349 | kr.55,587.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.54000 | kr.4.54 |
| 10 | kr.3.86600 | kr.38.66 |
| 25 | kr.3.62240 | kr.90.56 |
| 50 | kr.3.44840 | kr.172.42 |
| 100 | kr.3.28320 | kr.328.32 |
| 250 | kr.3.07712 | kr.769.28 |
| 500 | kr.2.93018 | kr.1,465.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.67000 | kr.4.67 |
| 10 | kr.3.96200 | kr.39.62 |
| 25 | kr.3.79640 | kr.94.91 |
| 50 | kr.3.71720 | kr.185.86 |
| 100 | kr.3.55520 | kr.355.52 |
| 250 | kr.3.23200 | kr.808.00 |
| 500 | kr.2.90880 | kr.1,454.40 |
| Unit Price without VAT: | kr.4.54000 |
|---|---|
| Unit Price with VAT: | kr.5.67500 |






_tmb.jpg)