
DF37NB-34DS-0.4V(51) | |
|---|---|
DigiKey Part Number | H125769TR-ND - Tape & Reel (TR) H125769CT-ND - Cut Tape (CT) H125769DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF37NB-34DS-0.4V(51) |
Description | CONN RCPT 34POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 34 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF37NB-34DS-0.4V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 34 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 0.98mm | |
Height Above Board | 0.038" (0.97mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.3.81689 | kr.30,535.12 |
| 16.000 | kr.3.63490 | kr.58,158.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.23000 | kr.7.23 |
| 10 | kr.5.86900 | kr.58.69 |
| 25 | kr.5.40920 | kr.135.23 |
| 50 | kr.5.08680 | kr.254.34 |
| 100 | kr.4.78270 | kr.478.27 |
| 250 | kr.4.40936 | kr.1,102.34 |
| 500 | kr.4.14644 | kr.2,073.22 |
| 1.000 | kr.3.89933 | kr.3,899.33 |
| 2.500 | kr.3.59526 | kr.8,988.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.06000 | kr.8.06 |
| 10 | kr.6.81000 | kr.68.10 |
| 25 | kr.6.53320 | kr.163.33 |
| 50 | kr.6.39240 | kr.319.62 |
| 100 | kr.6.11520 | kr.611.52 |
| 250 | kr.5.55904 | kr.1,389.76 |
| 500 | kr.5.00314 | kr.2,501.57 |
| 1.000 | kr.4.44723 | kr.4,447.23 |
| 2.500 | kr.4.03031 | kr.10,075.77 |
| Unit Price without VAT: | kr.7.23000 |
|---|---|
| Unit Price with VAT: | kr.9.03750 |




