24 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF37C-24DP-0.4V(51)

DigiKey Part Number
26-DF37C-24DP-0.4V(51)TR-ND - Tape & Reel (TR)
26-DF37C-24DP-0.4V(51)CT-ND - Cut Tape (CT)
26-DF37C-24DP-0.4V(51)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF37C-24DP-0.4V(51)
Description
CONN HDR 24POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF37C-24DP-0.4V(51) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish Thickness
2.00µin (0.051µm)
Part Status
Active
Mated Stacking Heights
0.98mm
Connector Type
Header, Outer Shroud Contacts
Height Above Board
0.030" (0.75mm)
Number of Positions
24
Base Product Number
Pitch
0.016" (0.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DF37C-24DP-0.4V(53)Hirose Electric Co Ltd626H11843CT-NDkr.7.16000Parametric Equivalent
In-Stock: 7.884
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.3.93866kr.31,509.28
16.000kr.3.75087kr.60,013.92
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.66000kr.6.66
10kr.5.44000kr.54.40
25kr.5.01640kr.125.41
50kr.4.71700kr.235.85
100kr.4.43480kr.443.48
250kr.4.08852kr.1,022.13
500kr.3.84470kr.1,922.35
1.000kr.3.61558kr.3,615.58
2.500kr.3.33365kr.8,334.12
Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.42000kr.7.42
10kr.6.27700kr.62.77
25kr.6.02040kr.150.51
50kr.5.89120kr.294.56
100kr.5.63500kr.563.50
250kr.5.12272kr.1,280.68
500kr.4.61044kr.2,305.22
1.000kr.4.09818kr.4,098.18
2.500kr.3.71397kr.9,284.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.6.66000
Unit Price with VAT:kr.8.32500