

DF57H-4P-1.2V(51) | |
|---|---|
DigiKey Part Number | 26-DF57H-4P-1.2V(51)TR-ND - Tape & Reel (TR) 26-DF57H-4P-1.2V(51)CT-ND - Cut Tape (CT) 26-DF57H-4P-1.2V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF57H-4P-1.2V(51) |
Description | CONN HEADER SMD 4POS 1.2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.047" (1.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF57H-4P-1.2V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Swing Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.055" (1.40mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Contact Finish - Post | - | |
Contact Material | Brass | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.4.11296 | kr.20,564.80 |
| 10.000 | kr.3.91680 | kr.39,168.00 |
| 15.000 | kr.3.80647 | kr.57,097.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.91000 | kr.6.91 |
| 10 | kr.5.85600 | kr.58.56 |
| 100 | kr.4.97860 | kr.497.86 |
| 500 | kr.4.44364 | kr.2,221.82 |
| 1.000 | kr.4.23149 | kr.4,231.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.91000 | kr.6.91 |
| 10 | kr.5.61900 | kr.56.19 |
| 100 | kr.4.57920 | kr.457.92 |
| 500 | kr.3.96980 | kr.1,984.90 |
| 1.000 | kr.3.73318 | kr.3,733.18 |
| Unit Price without VAT: | kr.6.91000 |
|---|---|
| Unit Price with VAT: | kr.8.63750 |










