
DF37B-10DP-0.4V(75) | |
|---|---|
DigiKey Part Number | 26-DF37B-10DP-0.4V(75)TR-ND - Tape & Reel (TR) 26-DF37B-10DP-0.4V(75)CT-ND - Cut Tape (CT) 26-DF37B-10DP-0.4V(75)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF37B-10DP-0.4V(75) |
Description | CONN HDR 10POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF37B-10DP-0.4V(75) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 10 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.98mm | |
Height Above Board | 0.030" (0.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.50000 | kr.5.50 |
| 10 | kr.4.67200 | kr.46.72 |
| 25 | kr.4.37760 | kr.109.44 |
| 50 | kr.4.16900 | kr.208.45 |
| 100 | kr.3.96930 | kr.396.93 |
| 250 | kr.3.72044 | kr.930.11 |
| 500 | kr.3.54266 | kr.1,771.33 |
| 1.000 | kr.3.37350 | kr.3,373.50 |
| 2.500 | kr.3.16226 | kr.7,905.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.3.12564 | kr.25,005.12 |
| 16.000 | kr.2.97658 | kr.47,625.28 |
| Unit Price without VAT: | kr.5.50000 |
|---|---|
| Unit Price with VAT: | kr.6.87500 |



_tmb.jpg)
