Parametric Equivalent
Parametric Equivalent
DF36AJ-30S-0.4V(51) | |
|---|---|
DigiKey Part Number | DF36AJ-30S-0.4V(51)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF36AJ-30S-0.4V(51) |
Description | CONN RCPT 30POS 0.016 GOLD SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Receptacle Connector 0.016" (0.40mm) Surface Mount Gold |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 12.0µin (0.30µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) | Insulation Height 0.059" (1.50mm) |
Part Status Active | Operating Temperature -35°C ~ 85°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Center Strip Contact | Contact Finish - Post Gold |
Style Board to Cable/Wire | Features Metal Cover, Solder Retention |
Number of Positions | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions Loaded All | Voltage Rating 30VAC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Halogen Free |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post 3.90µin (0.099µm) |
Termination | Base Product Number |
Fastening Type Friction Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF36A-30S-0.4V(51) | Hirose Electric Co Ltd | 4.584 | H11978CT-ND | kr.9.38000 | Parametric Equivalent |
| DF36A-30S-0.4V(55) | Hirose Electric Co Ltd | 0 | DF36A-30S-0.4V(55)-ND | kr.8.84950 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.24.01846 | kr.12,009.23 |
| Unit Price without VAT: | kr.24.01846 |
|---|---|
| Unit Price with VAT: | kr.30.02308 |



