

DF36A-50S-0.4V(51) | |
|---|---|
DigiKey Part Number | H11993TR-ND - Tape & Reel (TR) H11993CT-ND - Cut Tape (CT) H11993DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF36A-50S-0.4V(51) |
Description | CONN RCPT 50POS 0.016 GOLD SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector 0.016" (0.40mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF36A-50S-0.4V(51) Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 12.0µin (0.30µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.059" (1.50mm) |
Part Status Active | Operating Temperature -35°C ~ 85°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Center Strip Contact | Contact Finish - Post Gold |
Style Board to Cable/Wire | Features Metal Cover, Solder Retention |
Number of Positions | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions Loaded All | Voltage Rating 30VAC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Halogen Free |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post 3.90µin (0.099µm) |
Termination | Base Product Number |
Fastening Type Friction Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.12.77196 | kr.51,087.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.61000 | kr.20.61 |
| 10 | kr.17.48600 | kr.174.86 |
| 100 | kr.14.85970 | kr.1,485.97 |
| 500 | kr.13.28928 | kr.6,644.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.08000 | kr.19.08 |
| 10 | kr.15.53300 | kr.155.33 |
| 100 | kr.12.66160 | kr.1,266.16 |
| 500 | kr.10.97772 | kr.5,488.86 |
| 1.000 | kr.10.32387 | kr.10,323.87 |
| Unit Price without VAT: | kr.19.08000 |
|---|---|
| Unit Price with VAT: | kr.23.85000 |



