
DF3-EP2428PCFA | |
|---|---|
DigiKey Part Number | H1503TR-ND - Tape & Reel (TR) H1503CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF3-EP2428PCFA |
Description | CONN PIN 24-28AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 24-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF3-EP2428PCFA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.02000 | kr.1.02 |
| 10 | kr.0.89000 | kr.8.90 |
| 25 | kr.0.83200 | kr.20.80 |
| 50 | kr.0.79240 | kr.39.62 |
| 100 | kr.0.75390 | kr.75.39 |
| 250 | kr.0.70656 | kr.176.64 |
| 500 | kr.0.67276 | kr.336.38 |
| 1.000 | kr.0.64064 | kr.640.64 |
| 2.500 | kr.0.60047 | kr.1,501.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.52590 | kr.5,259.00 |
| 20.000 | kr.0.50080 | kr.10,016.00 |
| 30.000 | kr.0.48668 | kr.14,600.40 |
| 50.000 | kr.0.47840 | kr.23,920.00 |
| Unit Price without VAT: | kr.1.02000 |
|---|---|
| Unit Price with VAT: | kr.1.27500 |



































