
DF22R-4P-7.92DS(53) | |
|---|---|
DigiKey Part Number | 26-DF22R-4P-7.92DS(53)-ND |
Manufacturer | |
Manufacturer Product Number | DF22R-4P-7.92DS(53) |
Description | CONNECTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.312" (7.92mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF22R-4P-7.92DS(53) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.354" (9.00mm) | |
Contact Length - Post | 0.146" (3.70mm) | |
Overall Contact Length | - | |
Insulation Height | 0.480" (12.20mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Board Guide | |
Operating Temperature | -55°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 1000VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 8.00µin (0.203µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.55000 | kr.13.55 |
| 10 | kr.11.50000 | kr.115.00 |
| 100 | kr.9.77180 | kr.977.18 |
| 500 | kr.8.72194 | kr.4,360.97 |
| 1.000 | kr.8.30579 | kr.8,305.79 |
| 5.000 | kr.7.41475 | kr.37,073.75 |
| Unit Price without VAT: | kr.13.55000 |
|---|---|
| Unit Price with VAT: | kr.16.93750 |



