Similar




DF20F-20DP-1H(50) | |
|---|---|
DigiKey Part Number | H122313-ND |
Manufacturer | |
Manufacturer Product Number | DF20F-20DP-1H(50) |
Description | CONN HEADER SMD R/A 20POS 1MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 20 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF20F-20DP-1H(50) Models |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.217" (5.51mm) |
Series | Contact Shape Rectangular |
Packaging Tube | Contact Finish - Mating Gold |
Part Status Obsolete | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Solder Retention |
Number of Rows 2 | Operating Temperature -35°C ~ 85°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 100V |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF20F-20DP-1H(65) | Hirose Electric Co Ltd | 32 | 26-DF20F-20DP-1H(65)-ND | kr.13.57000 | Similar |



