DF1EG-3P-2.5DSA(05)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF1EG-3P-2.5DSA(05)

DigiKey Part Number
H11088-ND
Manufacturer
Manufacturer Product Number
DF1EG-3P-2.5DSA(05)
Description
CONN HEADER VERT 3POS 2.5MM
Customer Reference
Detailed Description
Connector Header Through Hole 3 position 0.098" (2.50mm)
EDA/CAD Models
DF1EG-3P-2.5DSA(05) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
0.177" (4.50mm)
Contact Length - Post
0.118" (3.00mm)
Overall Contact Length
-
Insulation Height
0.642" (16.30mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
-
Operating Temperature
-35°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
14.3mm, 15.8mm, 19.8mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.