
DF1E-7RS/P-2.5 | |
---|---|
DigiKey Part Number | H11619-ND |
Manufacturer | |
Manufacturer Product Number | DF1E-7RS/P-2.5 |
Description | CONN RETAINER 7POS 2.5MM |
Customer Reference | |
Detailed Description | Connector Retainer Clip For DF1E Series |
Datasheet | Datasheet |
EDA/CAD Models | DF1E-7RS/P-2.5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Last Time Buy | |
Accessory Type | Retainer Clip | |
Number of Positions | 7 | |
For Use With/Related Products | DF1E Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | kr.1.16480 | kr.116.48 |
Unit Price without VAT: | kr.1.16480 |
---|---|
Unit Price with VAT: | kr.1.45600 |