DF1B-R28FA(06)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF1B-R28FA(06)

DigiKey Part Number
H11100TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DF1B-R28FA(06)
Description
CONN SOCKET 28AWG IDC GOLD
Customer Reference
Detailed Description
Socket Contact Gold 28 AWG IDC
Datasheet
 Datasheet
EDA/CAD Models
DF1B-R28FA(06) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Type
-
Pin or Socket
Socket
Contact Termination
IDC
Wire Gauge
28 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 24/11/2025
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.60071kr.6,007.10
Manufacturers Standard Package
Unit Price without VAT:kr.0.60071
Unit Price with VAT:kr.0.75089