
DF1B-5ES-2.5RC | |
|---|---|
DigiKey Part Number | H3801-ND |
Manufacturer | |
Manufacturer Product Number | DF1B-5ES-2.5RC |
Description | CONN RCPT HSG 5POS 2.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle White 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF1B-5ES-2.5RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp, IDC | |
Fastening Type | Locking Ramp | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -35°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.55000 | kr.1.55 |
| 10 | kr.1.32900 | kr.13.29 |
| 25 | kr.1.24360 | kr.31.09 |
| 50 | kr.1.18300 | kr.59.15 |
| 100 | kr.1.12680 | kr.112.68 |
| 300 | kr.1.04233 | kr.312.70 |
| 500 | kr.1.00530 | kr.502.65 |
| 1.000 | kr.0.95724 | kr.957.24 |
| 2.500 | kr.0.89727 | kr.2,243.18 |
| Unit Price without VAT: | kr.1.55000 |
|---|---|
| Unit Price with VAT: | kr.1.93750 |

















