Similar




DF19G-8S-1C(05) | |
|---|---|
DigiKey Part Number | H10756-ND |
Manufacturer | |
Manufacturer Product Number | DF19G-8S-1C(05) |
Description | CONN PLUG HSG 8POS 1.00MM |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Plug Beige 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF19G-8S-1C(05) Models |
Category | Pitch 0.039" (1.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Obsolete | Color Beige |
Connector Type | Note Contacts Sold Separately |
Contact Type Female Socket | Base Product Number |
Number of Positions |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF19G-8S-1C(06) | Hirose Electric Co Ltd | 607 | 26-DF19G-8S-1C(06)-ND | kr.5.07000 | Similar |








