Similar

DF19G-20S-1F-GND(05) | |
|---|---|
DigiKey Part Number | H10766-ND |
Manufacturer | |
Manufacturer Product Number | DF19G-20S-1F-GND(05) |
Description | CONN GROUND PLATE FPC 20POS 1MM |
Customer Reference | |
Detailed Description | Connector Ground Plate For DF19 Connectors |
Datasheet | Datasheet |
EDA/CAD Models | DF19G-20S-1F-GND(05) Models |
Category | Type Ground Plate |
Manufacturer Hirose Electric Co Ltd | Number of Positions 20 |
Series | For Use With/Related Products DF19 Connectors |
Packaging Bulk | Base Product Number |
Part Status Obsolete |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF19G-20S-1F-GND(06) | Hirose Electric Co Ltd | 955 | 26-DF19G-20S-1F-GND(06)-ND | kr.0.48000 | Similar |



