DF19G-14S-1SD(06)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF19G-14S-1SD(06)

DigiKey Part Number
26-DF19G-14S-1SD(06)-ND
Manufacturer
Manufacturer Product Number
DF19G-14S-1SD(06)
Description
CONN PLUG 14POS IDC 40AWG GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14 Position Rectangular Plug Connector IDC Gold 40 AWG
Datasheet
 Datasheet
EDA/CAD Models
DF19G-14S-1SD(06) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug
Contact Type
Female Socket
Number of Positions
14
Pitch
0.039" (1.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
40 AWG
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Color
Beige
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.9.34000kr.9.34
10kr.7.95500kr.79.55
100kr.6.76100kr.676.10
500kr.6.03456kr.3,017.28
1.000kr.5.74656kr.5,746.56
5.000kr.5.12993kr.25,649.65
10.000kr.4.88533kr.48,853.30
Manufacturers Standard Package
Unit Price without VAT:kr.9.34000
Unit Price with VAT:kr.11.67500