
DF19-20P-1V(52) | |
|---|---|
DigiKey Part Number | 26-DF19-20P-1V(52)TR-ND - Tape & Reel (TR) 26-DF19-20P-1V(52)CT-ND - Cut Tape (CT) 26-DF19-20P-1V(52)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF19-20P-1V(52) |
Description | CONN HEADER SMD 20POS 1MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF19-20P-1V(52) Models |
Category | Fastening Type Friction Lock |
Mfr | Insulation Height 0.206" (5.23mm) |
Series | Contact Finish - Mating Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -35°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Beige |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 3 Wall | Voltage Rating 100VAC |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.15.44158 | kr.15,441.58 |
| 2.000 | kr.14.70519 | kr.29,410.38 |
| 3.000 | kr.14.29089 | kr.42,872.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.81000 | kr.21.81 |
| 10 | kr.18.53200 | kr.185.32 |
| 100 | kr.15.74980 | kr.1,574.98 |
| 500 | kr.14.16230 | kr.7,081.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.39000 | kr.23.39 |
| 10 | kr.21.22000 | kr.212.20 |
| 100 | kr.18.69790 | kr.1,869.79 |
| 500 | kr.15.89324 | kr.7,946.62 |
| Unit Price without VAT: | kr.21.81000 |
|---|---|
| Unit Price with VAT: | kr.27.26250 |




