Similar

DF18B-40DS-0.4V(81) | |
|---|---|
DigiKey Part Number | H125206TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF18B-40DS-0.4V(81) |
Description | CONN RCPT 40POS SMD GOLD |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 1.5mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.057" (1.45mm) |
Number of Positions 40 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF40C-40DS-0.4V(51) | Hirose Electric Co Ltd | 6.930 | H11625CT-ND | kr.5.90000 | Similar |


