
DF17B(1.0H)-26DP-0.5V(57) | |
|---|---|
DigiKey Part Number | DF17B(1.0H)-26DP-0.5V(57)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF17B(1.0H)-26DP-0.5V(57) |
Description | CONN HDR 26POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF17B(1.0H)-26DP-0.5V(57) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 4mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.130" (3.30mm) |
Number of Positions 26 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.38825 | kr.6,388.25 |
| Unit Price without VAT: | kr.6.38825 |
|---|---|
| Unit Price with VAT: | kr.7.98531 |




