
DF17A(4.0)-50DP-0.5V(57) | |
|---|---|
DigiKey Part Number | H11152TR-ND - Tape & Reel (TR) H11152CT-ND - Cut Tape (CT) H11152DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF17A(4.0)-50DP-0.5V(57) |
Description | CONN HDR 50POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF17A(4.0)-50DP-0.5V(57) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 7mm, 8mm | |
Height Above Board | 0.248" (6.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.12.32486 | kr.12,324.86 |
| 2.000 | kr.11.73706 | kr.23,474.12 |
| 3.000 | kr.11.40640 | kr.34,219.20 |
| 5.000 | kr.11.00310 | kr.55,015.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.10000 | kr.20.10 |
| 10 | kr.16.35800 | kr.163.58 |
| 100 | kr.13.33630 | kr.1,333.63 |
| 500 | kr.11.56326 | kr.5,781.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.31000 | kr.21.31 |
| 10 | kr.19.36600 | kr.193.66 |
| 100 | kr.17.06500 | kr.1,706.50 |
| 500 | kr.14.50522 | kr.7,252.61 |
| Unit Price without VAT: | kr.20.10000 |
|---|---|
| Unit Price with VAT: | kr.25.12500 |




