
DF17(4.0)-80DP-0.5V(57) | |
|---|---|
DigiKey Part Number | H11148TR-ND - Tape & Reel (TR) H11148CT-ND - Cut Tape (CT) H11148DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF17(4.0)-80DP-0.5V(57) |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF17(4.0)-80DP-0.5V(57) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 7mm, 8mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.248" (6.30mm) |
Number of Positions 80 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.24000 | kr.34.24 |
| 10 | kr.29.08200 | kr.290.82 |
| 100 | kr.24.71590 | kr.2,471.59 |
| 500 | kr.23.18348 | kr.11,591.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.23.39073 | kr.23,390.73 |
| 2.000 | kr.22.27572 | kr.44,551.44 |
| Unit Price without VAT: | kr.34.24000 |
|---|---|
| Unit Price with VAT: | kr.42.80000 |









