


DF14A-5P-1.25H(22) | |
|---|---|
DigiKey Part Number | 26-DF14A-5P-1.25H(22)TR-ND - Tape & Reel (TR) 26-DF14A-5P-1.25H(22)CT-ND - Cut Tape (CT) 26-DF14A-5P-1.25H(22)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF14A-5P-1.25H(22) |
Description | CONN HEADER SMD R/A 5POS 1.25MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 5 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF14A-5P-1.25H(22) Models |
Category | Contact Length - Mating 0.087" (2.21mm) |
Mfr | Insulation Height 0.098" (2.50mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Operating Temperature -35°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Beige |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A |
Mounting Type | Voltage Rating 150VAC |
Termination Solder | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.40675 | kr.5,406.75 |
| 2.000 | kr.5.14878 | kr.10,297.56 |
| 3.000 | kr.5.00361 | kr.15,010.83 |
| 5.000 | kr.4.82663 | kr.24,133.15 |
| 7.000 | kr.4.71349 | kr.32,994.43 |
| 10.000 | kr.4.59645 | kr.45,964.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.42000 | kr.7.42 |
| 10 | kr.6.32100 | kr.63.21 |
| 100 | kr.5.37000 | kr.537.00 |
| 500 | kr.4.79304 | kr.2,396.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.61000 | kr.7.61 |
| 10 | kr.6.43500 | kr.64.35 |
| 100 | kr.5.77570 | kr.577.57 |
| 500 | kr.4.72570 | kr.2,362.85 |
| Unit Price without VAT: | kr.7.42000 |
|---|---|
| Unit Price with VAT: | kr.9.27500 |

