
DF14-8S-1.25C(10) | |
---|---|
DigiKey Part Number | 26-DF14-8S-1.25C(10)-ND |
Manufacturer | |
Manufacturer Product Number | DF14-8S-1.25C(10) |
Description | CONN RCPT HSG 8POS 1.25MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Beige 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF14-8S-1.25C(10) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Beige | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -35°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.11000 | kr.2.11 |
10 | kr.1.77900 | kr.17.79 |
100 | kr.1.51040 | kr.151.04 |
500 | kr.1.34796 | kr.673.98 |
1.000 | kr.1.28352 | kr.1,283.52 |
5.000 | kr.1.14564 | kr.5,728.20 |
10.000 | kr.1.09095 | kr.10,909.50 |
Unit Price without VAT: | kr.2.11000 |
---|---|
Unit Price with VAT: | kr.2.63750 |