
DF14-8P-1.25H(22) | |
---|---|
DigiKey Part Number | 26-DF14-8P-1.25H(22)TR-ND - Tape & Reel (TR) 26-DF14-8P-1.25H(22)CT-ND - Cut Tape (CT) 26-DF14-8P-1.25H(22)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF14-8P-1.25H(22) |
Description | CONN HEADER SMD R/A 8POS 1.25MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF14-8P-1.25H(22) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.086" (2.20mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.098" (2.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Board Guide, Solder Retention | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | 1A | |
Voltage Rating | 150VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.5.24378 | kr.5,243.78 |
2.000 | kr.4.99351 | kr.9,987.02 |
3.000 | kr.4.85271 | kr.14,558.13 |
5.000 | kr.4.68106 | kr.23,405.30 |
7.000 | kr.4.57135 | kr.31,999.45 |
10.000 | kr.4.45784 | kr.44,578.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.94000 | kr.7.94 |
10 | kr.6.49000 | kr.64.90 |
100 | kr.5.28900 | kr.528.90 |
500 | kr.4.58522 | kr.2,292.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.9.02000 | kr.9.02 |
10 | kr.7.60300 | kr.76.03 |
100 | kr.6.82620 | kr.682.62 |
500 | kr.5.58490 | kr.2,792.45 |
Unit Price without VAT: | kr.7.94000 |
---|---|
Unit Price with VAT: | kr.9.92500 |