DF14-15S-1.25C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 1.061
Unit Price: kr.2.98000
Datasheet

Similar


Adam Tech
In Stock: 0
Unit Price: kr.1.93484
15 Position Rectangular Housing Connector Receptacle Beige 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position Rectangular Housing Connector Receptacle Beige 0.049" (1.25mm)
DF14-15S-1.25C
DF14-15S-1.25C

DF14-15S-1.25C

DigiKey Part Number
H1572-ND
Manufacturer
Manufacturer Product Number
DF14-15S-1.25C
Description
CONN RCPT HSG 15POS 1.25MM
Customer Reference
Detailed Description
15 Position Rectangular Housing Connector Receptacle Beige 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
DF14-15S-1.25C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Color
Beige
Part Status
Obsolete
Insulation Material
Polyamide (PA), Nylon
Connector Type
Operating Temperature
-35°C ~ 85°C
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.049" (1.25mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DF14-15S-1.25C(10)Hirose Electric Co Ltd1.06126-DF14-15S-1.25C(10)-NDkr.2.98000Similar
125CH-D-15Adam Tech02057-125CH-D-15-NDkr.1.93484Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable