
DF9C-31S-1V(22) | |
|---|---|
DigiKey Part Number | 26-DF9C-31S-1V(22)TR-ND - Tape & Reel (TR) 26-DF9C-31S-1V(22)CT-ND - Cut Tape (CT) 26-DF9C-31S-1V(22)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF9C-31S-1V(22) |
Description | CONN RCPT 31POS SMD TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 31 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | DF9C-31S-1V(22) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 31 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Mated Stacking Heights | 4.3mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.24000 | kr.10.24 |
| 10 | kr.8.32000 | kr.83.20 |
| 25 | kr.7.66960 | kr.191.74 |
| 50 | kr.7.21160 | kr.360.58 |
| 100 | kr.6.78140 | kr.678.14 |
| 250 | kr.6.25228 | kr.1,563.07 |
| 500 | kr.5.87956 | kr.2,939.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.26707 | kr.6,267.07 |
| 2.000 | kr.5.96800 | kr.11,936.00 |
| 3.000 | kr.5.79979 | kr.17,399.37 |
| 5.000 | kr.5.59464 | kr.27,973.20 |
| 7.000 | kr.5.46352 | kr.38,244.64 |
| 10.000 | kr.5.32789 | kr.53,278.90 |
| Unit Price without VAT: | kr.10.24000 |
|---|---|
| Unit Price with VAT: | kr.12.80000 |







