Direct
Similar



DF13C-10P-1.25V(50) | |
|---|---|
DigiKey Part Number | H3440-ND |
Manufacturer | |
Manufacturer Product Number | DF13C-10P-1.25V(50) |
Description | CONN HEADER SMD 10POS 1.25MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF13C-10P-1.25V(50) Models |
Category | Fastening Type Detent Lock |
Mfr | Insulation Height 0.189" (4.80mm) |
Series | Contact Shape Square |
Packaging Tube | Contact Finish - Mating Gold |
Part Status Obsolete | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -35°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Beige |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 3 Wall | Voltage Rating 150V |
Mounting Type | Mated Stacking Heights 5.8mm |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF13C-10P-1.25V(76) | Hirose Electric Co Ltd | 28 | H126457-ND | kr.8.18000 | Direct |
| M30-6001046 | Harwin Inc. | 1.081 | 952-3034-ND | kr.35.44000 | Similar |




